1879075-1

Heilind Number:AMP1879075-1
Manufacturer:TE Connectivity
Manufacturer Number:1879075-1
ECAD Model:
3D Model

Description:

THS25 R01 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879075-1
Power Rating:25 W
Termination Type:Solder Lug
Resistance:.01 Ω
Rated Voltage:550 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879075-1

Detailed Description

Enhance your electronic projects with the THS25 R01 5% Power Resistor, a high-performance component designed for optimal power dissipation. With a power rating of 25W and a resistance of 0.01Ω, it ensures reliable performance in demanding applications. Featuring solder lug termination and a rated voltage of 550V DC, it offers secure connectivity and efficient power handling. The wirewound element and 5% tolerance guarantee accuracy and durability, while its compact dimensions of 51 x 28 x 15mm make it suitable for chassis mounting. RoHS compliant and supplied by a trusted manufacturer, this resistor is a dependable choice for your circuitry needs. Elevate your designs with the perfect balance of power and precision.