TE1500B1R0J

Heilind Number:AMP1879455-1
Manufacturer:TE Connectivity
Manufacturer Number:TE1500B1R0J
ECAD Model:
3D Model

Description:

TE 1500W 1R0 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE1500B1R0J
Power Rating:1500 W
Termination Type:Solder Lug
Resistance:1 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879455-1

Detailed Description

Enhance your power circuitry with this robust TE 1500W 1R0 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a 1500W power rating and 1 Ω resistance, ensuring reliable operation even under heavy loads. With a rated voltage of 2500V, it guarantees efficient power management. Featuring solder lug termination and a chassis mount design, installation is a breeze. Measuring 465 x 60 x 119 mm, it offers a compact yet powerful solution. Rest assured of its quality as it complies with RoHS standards. Perfect for demanding environments, this resistor is a vital component for industrial and electronic systems. Elevate your projects with its exceptional performance and durability.