1934221-1

Heilind Number:AMP1934221-1
Manufacturer:TE Connectivity
Manufacturer Number:1934221-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tin Man Recept Assy 5 Pair 16 Column

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934221-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:240
Number of Rows:15
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Socket
Contact Length:30.55 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:80
Number of Positions:240
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K48
Shield Material:Phosphor Bronze
Tail Length:.087 in, 2.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:24.4 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L329
Number of Columns:16
Number of Signal Positions:160
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:5
Contact Style:Press-Fit
Board to Board Configuration:Co-Planar, Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:31.81 mm
Mating Retention:Without
PCB Mount Alignment:Without
Shroud Type:No
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:None
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934221-1
SKU:AMP1934221-1

Detailed Description

Introducing the Tin Man Receptacle Assembly, a high-performance connector designed for signal transmission in electronic devices. This assembly features 5 pairs of sockets arranged in a 16-column configuration, totaling 160 signal positions for seamless data transfer. With a compact pitch of 1.9mm (.075 in) and a contact spacing of 1.4mm (.055 in), it ensures efficient connectivity on a printed circuit board. The contact design, utilizing dual beam technology with gold plating, guarantees reliable signal transmission at a data rate of 10 Gb/s. Its UL 94V-0 rated LCP housing and phosphor bronze contacts provide durability and safety, meeting stringent industry standards. Ideal for board-to-board applications in data and device connectivity, this connector offers a secure, right-angle mounting option with through-hole press-fit termination. Operating within a wide temperature range of -65 to 90°C (-85 to 194°F), it ensures performance stability in diverse environments. RoHS compliant and UL certified, this Tin Man Receptacle Assembly is a trusted solution for high-speed signal transmission in electronic systems.