1934225-1

Heilind Number:AMP1934225-1
Manufacturer:TE Connectivity
Manufacturer Number:1934225-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tin Man Recept Assy 4 Pair 16 Column

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934225-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:192
Number of Rows:12
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Socket
Contact Length:30.55 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:64
Number of Positions:192
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K48
Shield Material:Phosphor Bronze
Tail Length:.087 in, 2.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:20.2 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L327
Number of Columns:16
Number of Signal Positions:128
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:4
Contact Style:Press-Fit
Board to Board Configuration:Co-Planar, Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:21.61 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:No
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:None
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934225-1
SKU:AMP1934225-1

Detailed Description

Introducing the Tin Man Receptacle Assembly, a high-performance solution for your connectivity needs. This 4-pair assembly features 16 columns, designed to meet the rigorous standards of UL 94V-0. With a current rating of .5 A and a voltage of 250 VAC, it ensures reliable power delivery. The housing, made of LCP, offers durability, while the gold-plated contacts provide excellent conductivity. Suitable for board mount applications with a through-hole press-fit termination method, it guarantees secure and stable connections. Operating in a wide temperature range from -65 to 90 °C, this assembly is ideal for signal transmission in demanding environments. Its compact design, with a pitch of 1.9 mm, allows for efficient PCB layout. Whether for data and devices or other signal applications, this connector is a versatile and reliable choice. Compliant with RoHS standards, it meets the latest environmental regulations. Upgrade your connectivity solutions with the Tin Man Receptacle Assembly.