1969588-9

Heilind Number:AMP1969588-9
Manufacturer:TE Connectivity
Manufacturer Number:1969588-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969588-9
Color:Natural
Series:Economy Power 2.5
Amperage:7.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:200
Lock Type:Latch
Number of Positions:9
Housing Color:Natural
GPL:101
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L014
Wire Size:.13 - .33 mm², 26 - 22 AWG
Contact Transmits:Power
Connector Length:25 mm, .984 in
Connector System:Wire to Wire
Connector Product Type:Connector
Connector Width:18.17 mm, .715 in
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.051 - .067 in, 1.3 - 1.7 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1969588-9
SKU:AMP1969588-9

Detailed Description

Easily connect power and signal applications with our Economy Power 2.5 Housing in Natural color. This single-row receptacle features a cable mount for free-hanging installation, with a crimp termination method for secure attachment. Constructed with durable Nylon - GF housing material meeting UL 94V-0 flammability standards, it ensures safety and reliability. With a pitch of 2.5mm, it accommodates up to 9 positions, suitable for various wire sizes ranging from 26-22 AWG. Operating in a wide temperature range of -25 to 105°C, this connector is designed for versatile use. Its brass contacts and 250VAC voltage rating guarantee efficient power transmission. Mating alignment and connector lock features provide added stability during usage. Each package contains 200 units, perfect for bulk applications. RoHS compliant, this connector is environmentally friendly, making it a sustainable choice for your projects. Elevate your connectivity solutions with this high-quality housing, ideal for PCB socket receptacles.