| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971030-3 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1971030-3 |
1971030-3
| Heilind Number: | AMP1971030-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1971030-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this durable plug housing, crafted from Nylon 6/6 - GF for reliable performance. Designed with a single row and 2mm pitch, it features three socket contact positions for seamless signal transmission. Its natural color and RoHS compliance make it a sustainable choice, while its wide operating temperature range of -30 to 105°C (-22 to 221°F) ensures versatility in various environments. Perfect for wire and cable terminations, this rectangular connector housing is a essential component for heavy duty power applications.


