| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971030-3 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Red |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1971030-3 |
1-1971030-3
| Heilind Number: | AMP1-1971030-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971030-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this high-quality connector housing, designed for seamless signal transmission. Crafted from durable Nylon 6/6 - GF material in a vibrant red hue, this plug housing features a single row with three socket contacts, perfect for wire and cable termination. With a pitch of 2mm (.079 in) and an operating temperature range of -30 to 105°C (-22 to 221°F), it ensures reliable performance even in challenging environments. RoHS compliant and meticulously engineered, it guarantees both safety and efficiency in heavy-duty power applications. Upgrade your power connectors with this essential component.


