| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1418480-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 7 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.732 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1418480-1 |
| SKU: | AMP2-1418480-1 |
2-1418480-1
Specifications
Detailed Description
Enhance your automotive connectivity with this HDSCS Series housing, designed for female terminals. Featuring two rows with a 6mm pitch and a voltage rating of 60V DC, this IP67-rated housing ensures reliable performance even in harsh environments. With a UL 94V-0 flammability standard, it guarantees safety and durability. Suitable for signal applications, it offers seven positions for seamless connectivity. The industrial & commercial transportation sector will benefit from its robust PBT GF body material and wide operating temperature range of -40 to 140°C. Measuring 1.732 inches in length, 1.23 inches in height, and 1.012 inches in width, this black housing with a mating tab width of .11 inches is both practical and versatile. Its sealable design and terminal position assurance further enhance its functionality, making it a valuable component in automotive connector accessories.


