| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-180930-0 |
| Housing Material: | Polyethylene |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Alignment Type: | None |
| Insulated: | No |
| Product Type: | Insulation Boot |
| Housing Type: | Receptacle |
| SKU: | AMP2-180930-0 |
2-180930-0
| Heilind Number: | AMP2-180930-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-180930-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the safety and performance of your electrical connections with our INSUL BOOT 250 PE NAT. Crafted from durable Polyethylene in a sleek Natural hue, this straight orientation receptacle housing is designed for a single position terminal. With RoHS compliance and a commitment to quality, this insulation boot ensures reliable protection in various applications. Upgrade your connector setup with this essential component, a must-have in the world of crimp terminals and housings.


