| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969541-0 |
| Color: | Black |
| Series: | Economy Power 2.5 |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Package Quantity: | 2000 |
| Number of Positions: | 20 |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L950 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | 11.35 mm, .45 in |
| Part Aliases: | 2-1969541-0 |
| SKU: | AMP2-1969541-0 |
2-1969541-0
Specifications
Detailed Description
Enhance the security of your connections with our Dual Row Retainer, a crucial accessory in our Economy Power 2.5 series. Designed for Terminal Position Assurance, this black retainer features a two-row configuration with 20 positions, ensuring a reliable fit for your wire-to-wire connectors. With a pitch of 2.5mm (.098 in) and an operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees performance in various environments. Each package contains 2000 retainers, meeting your bulk supply needs. Compliant with RoHS regulations, this accessory embodies our commitment to environmental responsibility. Upgrade your backplane connector setup with this essential component, perfect for appliances and other applications.


