| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971032-5 |
| Series: | GRACE INERTIA 2.0 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .079, 2 mm |
| Contact Amperage: | 2.2 A |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 2-1971032-5 |
| SKU: | AMP2-1971032-5 |
2-1971032-5
Specifications
Detailed Description
Introducing the GRACE INERTIA 2.0 series, a high-performance solution for your connectivity needs. This vertical PCB mount header features five positions, ideal for signal applications, with a contact amperage rating of 2.2A. Designed for through-hole soldering, it ensures secure and reliable connections on your circuit board. The housing in striking blue color not only adds a visual pop but also meets RoHS compliance standards. Operating temperature ranges from -30 to 105°C (-22 to 221°F), making it suitable for a variety of environments. With wave solder capability up to 260°C, installation is a breeze. Whether in appliances or other electronic devices, this shrouded header with locating posts offers ease of assembly and PCB alignment. Trust in the GRACE INERTIA 2.0 for efficient and durable connectivity in your projects.


