| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971032-5 |
| Series: | GRACE INERTIA 2.0 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .079, 2 mm |
| Contact Amperage: | 2.2 A |
| Number of Positions: | 5 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 3-1971032-5 |
| SKU: | AMP3-1971032-5 |
3-1971032-5
| Heilind Number: | AMP3-1971032-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1971032-5 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Grace Inertia 2.0 series, a versatile solution for your PCB connectivity needs. With a compact design featuring five positions in a single row, this through-hole solder connector ensures secure and reliable contact for your signal applications. The vibrant yellow housing not only adds a pop of color but also aids in easy identification. Operating within a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for use in various environments. With a contact amperage of 2.2A and tin plating in the mating area, it guarantees efficient signal transmission. Offering ease of assembly with its vertical mount orientation and locating posts for alignment, this connector is ideal for appliances and other electronic devices. RoHS compliant and suitable for lead-free solder processes, it meets the highest standards of environmental and safety regulations. Elevate your PCB connections with the Grace Inertia 2.0 series.


