| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971032-4 |
| Series: | GRACE INERTIA 2.0 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .079, 2 mm |
| Contact Amperage: | 2.2 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 2-1971032-4 |
| SKU: | AMP2-1971032-4 |
2-1971032-4
Specifications
Detailed Description
Introducing the Grace Inertia 2.0 series, a reliable solution for your PCB connectivity needs. Featuring four positions with a 2mm pitch for seamless integration, this solder-through connector ensures secure termination. With a contact amperage of 2.2A and operating temperature range of -30 to 105°C (-22 to 221°F), it's ideal for signal applications in diverse environments. The blue housing, shrouded header design, and vertical mount orientation offer both functionality and aesthetics. Mating retention with locating posts guarantees stability during assembly, while the RoHS compliance underscores our commitment to sustainability. Perfect for appliances and other electronic systems, this PCB mount header is a versatile choice for your projects.


