| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971032-3 |
| Series: | GRACE INERTIA 2.0 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .079, 2 mm |
| Contact Amperage: | 2.2 A |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 2-1971032-3 |
| SKU: | AMP2-1971032-3 |
2-1971032-3
Specifications
Detailed Description
Introducing the Grace Inertia 2.0 series, featuring a 3-position vertical mount PCB header designed for signal applications. With a pitch of 2mm (.079") and through-hole solder termination, this connector ensures secure and reliable connections. The tin-plated contact mating area offers optimal conductivity, while the blue housing color adds a touch of distinction. Operating temperature range from -30°C to 105°C (-22°F to 221°F) makes it suitable for various environments. Mating retention with locating posts and shrouded header type provide easy assembly and alignment. RoHS compliant and ideal for appliances, this connector guarantees quality performance in wire-to-board connections.


