| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971032-4 |
| Series: | GRACE INERTIA 2.0 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .079, 2 mm |
| Contact Amperage: | 2.2 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 1-1971032-4 |
| SKU: | AMP1-1971032-4 |
1-1971032-4
Specifications
Detailed Description
Explore the seamless connectivity of our Grace Inertia 2.0 series, designed for efficient signal transmission in electronic appliances. With a compact, vertical mount orientation and four through-hole solder termination points, this connector ensures secure PCB integration. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it guarantees reliable performance in diverse environments. Featuring a 2mm pitch and tin-plated contact mating area, it facilitates smooth assembly and optimal conductivity. Wave solder capable and lead-free, it aligns with RoHS standards for environmentally conscious manufacturing. Trust in the durability and precision of this PCB mount header for your connectivity needs.


