2-487378-1

Heilind Number:AMP2-487378-1
Manufacturer:TE Connectivity
Manufacturer Number:2-487378-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

022 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-487378-1
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:22
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC/DC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:22
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:Without
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-487378-1
SKU:AMP2-487378-1

Detailed Description

Enhance your connectivity with this UL 94V-0 compliant housing receptacle, meticulously engineered for high-performance applications. Crafted from durable thermoplastic, it ensures reliable operation with 22 gold-plated contacts in a single row. Perfect for cable mount installations, its 2.54mm pitch and 300V AC/DC rating guarantee efficient power transmission. The black housing, meeting stringent UL 94V-0 standards, offers both safety and visual appeal. Operating flawlessly in temperatures ranging from -65 to 105°C (-85 to 221°F), this connector is ideal for signal transmission. Its straight cable entry and wire-to-board connector system make it versatile for various setups. With RoHS compliance and exceptional quality, it's a must-have for your connectivity needs.