| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-487378-3 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC/DC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5663 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | Without |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-487378-3 |
| SKU: | AMP2-487378-3 |
2-487378-3
Specifications
Detailed Description
Enhance your cable connections with this 24-position Housing Receptacle, designed for efficient signal transmission. Crafted from durable thermoplastic in sleek black, it ensures reliable performance in various environments with a wide operating temperature range. The 2.54mm pitch and straight cable entry facilitate easy installation, while the UL 94V-0 flammability standard compliance guarantees safety. With its high insulation resistance and dielectric-withstanding voltage of 720V AC, this connector is ideal for data and device applications. RoHS compliant and offering 300V AC/DC voltage support, it's a dependable choice for your wire-to-board circuit setups.


