| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-487526-1 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 400 |
| Cable Type: | FFC |
| Number of Positions: | 22 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5663 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-487526-1 |
| SKU: | AMP2-487526-1 |
2-487526-1
Specifications
Detailed Description
Enhance your cable connectivity with this high-quality Housing Connector, designed for FFC applications. The receptacle connector features a single row with 22 positions, ensuring reliable signal transmission. Crafted from durable thermoplastic material in sleek black, it meets UL 94V-0 flammability standards for safety. With a cable mount configuration, it offers versatility in installation. The 2.54mm pitch and 300V AC voltage rating make it suitable for various signal circuit applications. Featuring socket contacts terminated to wires and cables, it guarantees secure connections. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it is ideal for diverse environments. The connector's polarization and latch mating retention ensure proper alignment and stability. With RoHS compliance and ECCN classification, it meets international standards for environmental and export regulations. Perfect for data and device connectivity, this connector is a reliable solution for your electronic projects.


