| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640643-0 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 20 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640643-0 |
| SKU: | AMP2-640643-0 |
2-640643-0
Specifications
Detailed Description
Enhance the durability and performance of your MTA 156 series connectors with our Dust Protection Cover. Crafted from UL 94V-0 compliant polyester, this cover provides essential shield against dust and debris, ensuring optimal functionality in various environments. Designed for a pitch of 3.96mm (.156 in), it offers a precise fit for 20 positions, guaranteeing secure protection. With a standard profile and operating temperature range of -55 to 105°C (-67 to 221°F), it is ideal for appliance applications. RoHS compliant, this cover is a reliable solution for maintaining the integrity of your board to board connections.


