2-928343-8

Heilind Number:AMP2-928343-8
Manufacturer:TE Connectivity
Manufacturer Number:2-928343-8
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

STD-TIMER GEH 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-928343-8
Color:Black
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:1000
Lock Type:Latch
Number of Positions:8
Housing Color:Black
GPL:JJ4
Mating Retention Type:Lock
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:12.2 mm, .48 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Interior
Keying Rib Cavity Number (Between or At):2&3, 6&7
Connector Length:1.574 in, 40 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:None
Locking Latch Between Cavity Number:1&2, 5&6
Polarizing Rib Location:None
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:2-928343-8
SKU:AMP2-928343-8

Detailed Description

Enhance your power and signal circuit applications with this Standard Timer Geh 8P connector housing. Designed for RAST 5 IDC connectors, this black receptacle housing is crafted from durable PA 6/6 material, meeting UL 94V-2 flammability standards for safety. With a single row and 8 positions, it offers secure cable mount (free-hanging) installation with a 5mm pitch. The latch lock ensures a reliable connection, while the operating temperature range of -55 to 105°C (-67 to 221°F) guarantees performance in various environments. Perfect for appliances and other applications, this connector housing comes in a pack of 1000 for bulk usage. RoHS compliant and suitable for wire and cable termination, it's an essential component for your electronic projects.