928343-2

Heilind Number:AMP928343-2
Manufacturer:TE Connectivity
Manufacturer Number:928343-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD-TIM GEH 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928343-2
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:5000
Lock Type:Latch
Number of Positions:2
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:12.2 mm, .48 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Interior
Keying Rib Cavity Number (Between or At):None
Connector Length:10 mm, .39 in
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:None
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:2b
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:928343-2
SKU:AMP928343-2

Detailed Description

Enhance your electronic connections with our STD-TIM GEH 2P Housing Receptacle, part of the RAST 5 IDC Connectors series. Designed for secure cable mounting with a crimp termination method, this connector is essential for power and signal circuit applications. Its durable PA 6/6 housing in natural color meets UL 94V-2 flammability standards, ensuring safety and reliability in various environments. With a pitch of 5mm, it features two positions in a single row. The latch lock and mating retention mechanism guarantee a stable connection, while the operating temperature range of -55 to 105°C (-67 to 221°F) allows for versatile use. Perfect for appliances and other electronic devices, this connector, with its interior lock style and keyed mating alignment, offers convenience and performance. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs.