| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-963217-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 16 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M236 |
| Connector System: | Wire to Wire |
| Length: | 2.073 in |
| Height: | 1.486 in, 37.75 mm |
| Width: | 24.3 mm, .957 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-963217-1 |
| SKU: | AMP2-963217-1 |
2-963217-1
| Heilind Number: | AMP2-963217-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-963217-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the power and reliability of our Junior Power Timer housing, specially designed for female terminals. Featuring a 2-row configuration with a 5mm pitch, this essential component ensures seamless connectivity in automotive applications. Its polarization feature guarantees proper alignment, while the durable PBT GF body material offers long-lasting performance. With 16 positions and a sealable design, it's ideal for signal circuitry, meeting automotive standards with RoHS compliance. Compact yet robust, this connector is essential for wire-to-wire setups, with a secure locking feature for added peace of mind. Experience superior quality and functionality in every connection with our Automotive Connector Accessories.


