2057411-1

Heilind Number:AMP2057411-1
Manufacturer:TE Connectivity
Manufacturer Number:2057411-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,R,RA2P16C,UG,39

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057411-1
Series:IMPACT
Amperage:.75 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP - GF (Liquid Crystal Polymer)
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Socket
Contact Length:30.4 mm
Row Spacing:.053 in, 1.35 mm
Impedance:100 Ω
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:32
Number of Positions:96
Data Rate:20 - 25 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box & Tube, Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1.6 mm
Connector Height:10.9 mm, .429 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L773
Number of Columns:16
Number of Signal Positions:64
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.197 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:2
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:20.1 mm, .791 in
Mating Retention:Without
Make First / Break Last:No
Shroud Type:No
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Unguided
Number of Ground Positions:32
End Wall Location:None
Guide Hardware:Without
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2057411-1
SKU:AMP2057411-1

Detailed Description

Ensure high-speed signal integrity with the IMP100S Right Angle Receptacle Connector from our IMPACT series. Designed for seamless board-to-board connections, this connector features 96 positions with a total of 32 pairs, perfect for data transmission at rates of 20-25 Gb/s. With a rugged LCP-GF housing material and UL 94V-0 flammability standard, it guarantees durability and safety in any application. The innovative Dual Beam contact design, along with gold-plated contacts, assures reliable signal transmission. Its press-fit termination method and action/compliant tail PCB retention offer secure mounting. Operating in a wide temperature range (-55 to 85°C), it's suitable for harsh environments. This connector, compliant with RoHS standards, is ideal for high-performance systems requiring efficient signal routing and connectivity.