2176442-7

Heilind Number:AMP2176442-7
Manufacturer:TE Connectivity
Manufacturer Number:2176442-7
ECAD Model:
3D Model

Description:

HCF80 75W 100R 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176442-7
Power Rating:75 W
Termination Type:Flying Leads
Resistance:100 Ω
Dimensions:80 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2176442-7

Detailed Description

Enhance your electronic circuitry with the HCF80, a high-performance power resistor designed for reliable operation. With a power rating of 75W and a resistance of 100Ω, this component ensures optimal functionality in demanding applications. Its wirewound construction and 5% tolerance guarantee precision and stability, while the flying leads termination type offers easy installation. Measuring 80 x 60 x 15mm, this chassis mount resistor is compact yet efficient. RoHS compliant, it meets current environmental standards. Upgrade your system with the HCF80 and experience enhanced performance and durability.