MS3456LS18-5PW

Heilind Number:AMP2176443-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS18-5PW
ECAD Model:
3D Model

Description:

HCF110 100W 220R 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS18-5PW
Power Rating:100 W
Termination Type:Flying Leads
Resistance:220 Ω
Dimensions:110 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2176443-9

Detailed Description

Enhance your electronic setups with the HCF110 Power Resistor, a reliable component designed for optimal performance. With a power rating of 100W and a resistance of 220Ω, it delivers consistent and efficient operation. Featuring wirewound technology and a tolerance of 5%, this resistor ensures precision in your circuits. Its chassis mount design with flying leads allows for easy installation, while its compact dimensions of 110 x 60 x 15mm make it versatile for various applications. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your systems with the HCF110 for reliable and durable performance.