| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS18-8SW |
| Power Rating: | 200 W |
| Termination Type: | Flying Leads |
| Resistance: | 100 Ω |
| Dimensions: | 216 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176445-6 |
MS3456LS18-8SW
| Heilind Number: | AMP2176445-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS18-8SW |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HCF216, a high-performance power resistor designed for robust applications. With a power rating of 200W and a resistance of 100 Ω, this wirewound resistor delivers reliable performance in demanding environments. Featuring flying leads for easy installation, it measures 216 x 60 x 15 mm, making it suitable for chassis mounting. With a tolerance of 5% and RoHS compliance, the HCF216 ensures precise and environmentally friendly operation. Trust in its quality for your power management needs.


