282110-1

Heilind Number:AMP282110-1.P
Manufacturer:TE Connectivity
Manufacturer Number:282110-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - MINI MIC RCPT CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282110-1
Termination Method:Crimp
Contact Plating:Tin
Wire Size:.75 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP282110-1.P

Detailed Description

Enhance your automotive wiring with our high-quality Cut Strip MINI MIC RCPT CONTACT. Designed for efficient and secure connections, this crimp terminal features Tin plating for optimal conductivity. Suitable for a wire size of .75 - 1.5 mm², it ensures compatibility with a range of applications. The F-Crimp design guarantees a reliable connection, while the Locking Lance provides added stability. With a receptacle splice type, it's perfect for use in automotive, truck, bus, and off-road settings. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your wiring setup with this essential connector.