282812-5

Heilind Number:AMP282812-5
Manufacturer:TE Connectivity
Manufacturer Number:282812-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HEADER,ASSY 5P. 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282812-5
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:150
Contact Amperage:15 A
Number of Positions:5
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Partially Shrouded
Interlock:Without
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:282812-5
SKU:AMP282812-5

Detailed Description

Enhance your power and signal connections with this TERMI-BLOK HEADER ASSEMBLY, featuring five positions for seamless circuit integration. Designed for board mount applications, this green housing is made of durable PA 6/6 material, ensuring reliable performance in industrial environments. With a 15A amperage and 300V AC voltage rating, it is suitable for various power and signal transmission needs. The right-angle mount and 3.5mm tail length offer versatility in installation, while the tin-plated contact mating area guarantees optimal conductivity. RoHS compliant and suitable for lead-free solder processes, this connector prioritizes both performance and environmental responsibility. Whether used in commercial or industrial settings, its wave solder capability and wide operating temperature range make it a dependable choice for your connectivity requirements. With 150 units per package, it provides ample supply for your projects. Elevate your wire-to-board connections with this high-quality header assembly.