| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284041-7 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284041-7 |
| SKU: | AMP284041-7 |
284041-7
Specifications
Detailed Description
Easily connect and stack your power and signal wires with this Vertical Plug Terminal Block. Featuring a sturdy PA 6/6 housing in green, it offers reliable performance in industrial settings. With seven contacts and a 5.08mm pitch, it accommodates 12-30 AWG wire sizes. The Phosphor Bronze contact material with Tin plating ensures secure and durable connections, while the 15A amperage and 300V AC voltage rating make it suitable for various applications. Operating in temperatures ranging from -40 to 105°C, this terminal block is RoHS compliant, providing a safe and environmentally friendly solution for your connectivity needs. With a package quantity of 100, it's ideal for large-scale projects.


