| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284507-5 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284507-5 |
| SKU: | AMP284507-5 |
284507-5
Specifications
Detailed Description
Power up your connections with this 5-contact Stacking Plug Terminal Block. Designed for industrial use, this green housing block features a durable PA 6/6 construction and a right-angle mount for easy installation. With a pitch of 3.81mm, it's perfect for power and signal applications, supporting voltages up to 300V AC. The phosphor bronze contacts with tin plating ensure reliable conductivity, while the 11A amperage rating accommodates heavy-duty loads. Suitable for wire sizes ranging from 14-30 AWG, this terminal block is RoHS compliant and operates in temperatures ranging from -40 to 105°C. Side stackable and with wire protection, it's an essential component for your electrical projects. With a package quantity of 150, it's ideal for bulk installations.


