293010-1

Heilind Number:AMP293010-1
Manufacturer:TE Connectivity
Manufacturer Number:293010-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

5 POS. FASTIN-FASTON CONN. TAB HOUSING R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 293010-1
Housing Material:Polyamide
Pitch:.196 in, 5 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:5
Housing Color:Natural
Mating Alignment Type:Polarization
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP293010-1

Detailed Description

Enhance your terminal connections with this durable Tab Housing, crafted from high-quality Polyamide for reliable performance. With a 5mm (.196 in) pitch and straight orientation, it offers seamless integration for up to five positions. The natural housing color and panel mount style ensure a sleek and secure fit, while polarization and tab terminals guarantee proper alignment. Designed for industrial use, this housing is a essential component for your crimp terminal setups. Rest assured, it meets RoHS compliance standards for environmental responsibility. Elevate your connector solutions with this essential component.