| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1903389-4 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP3-1903389-4 |
3-1903389-4
Specifications
Detailed Description
Enhance your signal connectivity with this GIC 2.5 W PLUG HSG 3P in vibrant yellow. Crafted from durable Polybutylene Terephthalate - GF, this single-row housing features a 2.5mm pitch and accommodates 3 socket contacts for seamless wire and cable termination. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's ideal for heavy-duty power applications. Rest assured of its quality as it complies with RoHS standards, making it a reliable choice for your connector needs.


