| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971905-5 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 250 |
| Contact Amperage: | 4 A |
| Number of Positions: | 10 |
| Housing Color: | Red |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 10 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG, 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971905-5 |
| SKU: | AMP3-1971905-5 |
3-1971905-5
Specifications
Detailed Description
Enhance your connectivity with this 10-position Plug Housing from the GRACE INERTIA 3.3 series. Featuring a durable PA 66 GF housing material in a vibrant red color, this component offers reliable performance in power and signal applications. With a cable mount design and crimp termination method, it ensures secure connections for 20-24 AWG wires. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Operating in a wide temperature range from -30°C to 105°C, it is suitable for various environments. Each package includes 250 units, making it ideal for commercial and industrial use. Upgrade your systems with this high-quality connector for seamless functionality.


