| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971905-4 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .205 in, 5.2 mm |
| Keying: | B |
| Package Quantity: | 300 |
| Contact Amperage: | 4 A |
| Number of Positions: | 8 |
| Housing Color: | Blue |
| GPL: | 429 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.4 mm, .488 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 8 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG, 414.44 - 1045.97 CMA |
| Connector Length: | 15.6 mm, .614 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971905-4 |
| SKU: | AMP2-1971905-4 |
2-1971905-4
Specifications
Detailed Description
Introducing the GRACE INERTIA 3.3 Plug Housing, a keying-B connector designed for superior performance in power and signal applications. With 8 receptacle contact positions, it offers reliable connectivity for 20-24 AWG wires. The PA 66 GF housing material, UL 94V-0 flammability standard, and tin contact mating area plating ensure durability and safety. Suitable for cable mount installations, this connector operates in a wide temperature range (-30 to 105°C) and is rated for 250V AC/DC. Featuring a compact design with a connector height of 12.4mm, it is ideal for various appliances. The connector is RoHS compliant, meeting environmental standards. Each package includes 300 units, making it convenient for bulk installations. With mating retention and alignment features, it guarantees secure connections in any setup. Elevate your connectivity solutions with the GRACE INERTIA 3.3 Plug Housing.


