| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971906-5 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 4 A |
| Number of Positions: | 10 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 10 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971906-5 |
| SKU: | AMP3-1971906-5 |
3-1971906-5
| Heilind Number: | AMP3-1971906-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1971906-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Header Assembly, a key component in the GRACE INERTIA 3.3 series. This 10-position connector features a unique keying-C design, ensuring secure connections in your circuitry. With a durable PA 66 GF housing in striking red, it guarantees reliable performance even in demanding environments. Ideal for power and signal applications, it boasts a voltage rating of 250 V AC/DC and a contact amperage of 4 A. The through-hole solder termination method and vertical mount orientation offer ease of installation, while its high temperature range of -30 to 105°C makes it suitable for various operating conditions. RoHS compliant and with UL 94V-0 flammability standard, this connector prioritizes safety and environmental responsibility. Perfect for appliances and other electronic devices, each package includes 200 units for your convenience. Elevate your connectivity with this essential component, ensuring seamless power and signal transmission in every application.


