3-1971906-4

Heilind Number:AMP3-1971906-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1971906-4
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

HEADER ASSY 8POS,KEYING-C,NEW GIC3.3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1971906-4
Series:GRACE INERTIA 3.3
Housing Material:PA 66 GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.129 in, 3.3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Row Spacing:.205 in, 5.2 mm
Keying:C
Package Quantity:250
Contact Amperage:4 A
Number of Positions:8
Housing Color:Red
Mount Orientation:Vertical
GPL:429
Mating Retention Type:Latch
Packaging:Box & Tray
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.73 µin
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:14.25 mm, .561 in
PCB Retention Type:Kinked
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L953
Number of Power Positions:8
Number of Signal Positions:8
Wire Size:20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA
Contact Layout:Matrix
Tab Width:.02 in, .5 mm
Connector Length:22.3 mm, .88 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header Assembly
Mating Post Length:.26 in, 6.6 mm
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Shrouded
Contact Retention:With
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:3-1971906-4
SKU:AMP3-1971906-4

Detailed Description

Introducing our HEADER ASSY 8POS, KEYING-C, NEW GIC3.3, part of the GRACE INERTIA 3.3 series. This high-quality assembly features PA 66 GF housing material, suitable for board mount installation with Through Hole - Solder termination method. Constructed with brass contacts and a pitch of 3.3mm, it ensures reliable power and signal transmission with a voltage rating of 250V AC/DC. The red housing color and UL 94V-0 flammability standard compliance guarantee safety and visual distinction. With a compact vertical mount orientation and a contact layout optimized for 20-24 AWG wire sizes, this connector is ideal for various power and signal circuit applications. Its durable construction, operating temperature range of -30 to 105°C, and RoHS compliance make it a reliable choice for your projects. Each box and tray packaging contain 250 units, ready for seamless integration into your designs. Trust in the quality and performance of this connector for your connectivity needs.