Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-582118-4 |
Series: | Test Probe 130 |
Amperage: | 4.75 A |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
SKU: | AMP3-582118-4 |
Number of Positions: | 1 |
Height Above PC Board: | .23 in / 5.84 mm |
Circuit Application: | Power & Signal |
Funnel Entry: | Without |
Test Probe Hole Location: | Side Entry |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -55 - 85 °C / -67 - 185 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |