3-582119-0

TEST PROBE REC130 TRI-MT BLK GPBR

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-582119-0
Series: Test Probe 130
Amperage: 4.75 A
Mount Type: Board Mount
Contact Material: Brass
Contact Plating: Gold
SKU: AMP3-582119-0
Number of Positions: 1
Height Above PC Board: .23 in / 5.84 mm
Circuit Application: Power & Signal
Funnel Entry: Without
Test Probe Hole Location: Side Entry
Connector System: Cable-to-Board
Connector and Contact Terminates To: Printed Circuit Board
Operating Temperature Range: -55 - 85 °C / -67 - 185 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: