| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1564514-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.13 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1564514-1 |
| SKU: | AMP4-1564514-1 |
4-1564514-1
Specifications
Detailed Description
Introducing the HDSCS series housing for female terminals, designed for reliable signal connections in industrial and commercial transportation applications. With two rows and a 6mm pitch, it offers secure mating for 10 positions. Constructed with durable PBT GF material meeting UL 94V-0 flammability standards, this housing ensures safety and performance in harsh environments. Featuring IP67-rated sealing and a wide operating temperature range from -40 to 140°C (-40 to 284°F), it guarantees protection against dust, water, and extreme temperatures. The black housing, measuring 2.13 inches in length, 1.23 inches in height, and 1.012 inches in width, is serviceable and compatible with wire-to-wire connectors. Its primary locking feature on the terminal provides added security, while polarization and terminal position assurance enhance ease of use. RoHS-compliant and suitable for 12V, 24V, 42V, and 60V applications, this housing is a versatile solution for demanding automotive connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


