| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971905-4 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 300 |
| Contact Amperage: | 4 A |
| Number of Positions: | 8 |
| Housing Color: | Yellow |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 8 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG, 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1971905-4 |
| SKU: | AMP4-1971905-4 |
4-1971905-4
Specifications
Detailed Description
Enhance your connectivity with our Plug Housing, designed for exceptional performance in a variety of applications. This 8-position housing, featuring keying-D and the latest GIC3.3 technology, ensures secure and efficient power and signal transmission. With a durable PA 66 GF construction and UL 94V-0 flammability standard compliance, it guarantees safety and reliability. Suitable for 20-24 AWG wire termination via crimping, it offers seamless integration in wire-to-board setups. The vibrant yellow housing, packaged in quantities of 300, is not only visually striking but also easy to handle. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F) and with a voltage rating of 250V AC/DC, it is ideal for diverse environments. Whether for appliances or industrial machinery, this connector is the perfect solution for your power and signal transfer needs. Rest assured, it meets RoHS compliance and is ECCN classified as EAR99, further underlining its quality and regulatory adherence. Elevate your connectivity infrastructure with this essential component.


