| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-487938-0 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 300 |
| Cable Type: | FFC |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5863 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-487938-0 |
| SKU: | AMP4-487938-0 |
4-487938-0
Specifications
Detailed Description
Enhance your connectivity with our 40-contact Housing Receptacle, designed for FFC cable mounting. Crafted from durable UL 94V-0-rated polyester, this connector ensures reliable performance in a variety of environments. With a 1.27mm (.05 in) pitch and 2 rows of contacts, it offers efficient signal transmission. The black housing color adds a sleek touch, while the 100V AC voltage rating guarantees safe operation. Meeting stringent UL standards, it provides peace of mind in terms of quality and safety. Ideal for signal applications, this connector is a versatile and essential component for your electronic projects.


