413779-3

Heilind Number:AMP413779-3
Manufacturer:TE Connectivity
Manufacturer Number:413779-3
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

COML BNC,50 OHM, HEX CRIMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 413779-3
Connector Type:BNC
Gender:Jack
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Beryllium Copper
Contact Plating:Gold
Impedance:50 Ω
Operating Frequency:4 GHz
Body Material:Zinc
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Body Plating Material:Nickel
Coupling Type:Bayonet
SKU:AMP413779-3

Detailed Description

Enhance your RF connectivity with our premium BNC connector, designed for seamless integration in demanding commercial applications. Featuring a 50 ohm impedance and robust zinc body with nickel plating, this connector ensures reliable performance even in harsh environments. The gold-plated beryllium copper contacts guarantee optimal signal transmission up to 4 GHz, while the bayonet coupling type offers quick and secure mating. With RoHS compliance and a wide operating temperature range (-55 to 85°C, -67 to 185°F), this connector is a versatile and durable solution for your RF coaxial needs. Trust in its quality for superior connectivity every time.