487378-7

Heilind Number:AMP487378-7
Manufacturer:TE Connectivity
Manufacturer Number:487378-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

008 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487378-7
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC/DC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:8
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:Without
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:487378-7
SKU:AMP487378-7

Detailed Description

Enhance your signal connections with this UL 94V-0 compliant Housing Connector. Featuring a receptacle gender and accommodating 8 contacts in a single row, it is designed for efficient cable mounting with a pitch of 2.54 mm (.1 in). The thermoplastic housing in sleek black ensures durability, while the socket contact type and FFC cable compatibility guarantee reliable performance. With an insulation resistance of 5000 MΩ and a dielectric withstanding voltage of 720 V AC, this connector is suitable for a wide range of applications. RoHS compliant and operating in temperatures ranging from -65 to 105 °C (-85 to 221 °F), it offers peace of mind in both environmental responsibility and performance. Perfect for circuit applications, this connector is a valuable addition to your connectivity solutions.