| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1376386-1 |
| Series: | Power Key 5.0 |
| Mount Type: | Board Mount |
| Pitch: | .12 in, 5 mm |
| Contact Type: | Pin |
| GPL: | 442 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Connector System: | Wire to Board |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Product Type: | Contact |
| Part Aliases: | 5-1376386-1 |
| SKU: | AMP5-1376386-1 |
5-1376386-1
Specifications
Detailed Description
Introducing the Power Key 5.0 series Board Mount connector, designed for efficient power transmission in appliances. With a 5mm pitch and pin contact type, it ensures reliable connectivity on the Printed Circuit Board. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is a robust choice for various power applications. Packaged in a convenient bag, it is easy to handle and install. Compliant with RoHS standards, it offers a sustainable solution for your connectivity needs.


