| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-293035-2 |
| Housing Material: | Polyamide |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP5-293035-2 |
5-293035-2
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Terminal Housing. Crafted from durable Polyamide, it guarantees reliable performance. With a pitch of 5mm (.196 in) and straight Tab terminals, it offers easy and efficient installation. Featuring a natural housing color and polarization for mating alignment, it ensures seamless connectivity. Designed for panel mount applications, this Terminal Housing is versatile and practical. Its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your projects with this essential component.


