| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-747904-5 |
| Series: | Solder Cup Connectors |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Contacts: | 9 |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Straight |
| Pitch: | 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Tin |
| Terminal Type: | Solder |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Contact Mating Area Plating: | Gold |
| SKU: | AMP5-747904-5 |
5-747904-5
Specifications
Detailed Description
Introducing our Solder Cup Connectors, a vital component for board mount applications. Designed for optimal performance, these connectors feature a plug gender with nine solder contacts, allowing for seamless connectivity. With a maximum amperage of 3A and a contact material of Phosphor Bronze plated with Gold, reliability is guaranteed even in high-temperature environments (up to 105°C). The straight body orientation, 2.77mm pitch, and shell size 1 make installation efficient, while the steel shell and gold-plated contacts ensure durability. Meeting RoHS compliance standards, these connectors come packaged in trays for convenience. Perfect for D-Sub and D-Ribbon connector setups, they are essential for your electronic connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-66099-5 | III+ PIN,18-16,TIN ,LP | ![]() |
| TE Connectivity 1648384-1 | 708-73-01109=SA CONTACT,SKT | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 1658686-4 | SOCKET CONTACT,22 DF,LP,22-28 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5-747905-5 | 9 Rcpt Solder Cup, 30 gold, Ro | ![]() |
| TE Connectivity 66102-8 | Cut Strip - III+ PIN,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2026 | PCN-26-267272 - Material addition. Added Alternative plating pf gold flash over palladium-nickel plating on contact areac total thickness of gold flash over palladium-nickel is kept same as gold plated. | Download | |||


