| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 505036-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Connector Type: | Ring Tongue |
| Stud Size: | #2, M2 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 14 AWG, 2 mm², 3947 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP505036-1 |
505036-1
Specifications
Detailed Description
Enhance your electrical connections with the AMVAR R 2 14.5MAG PTPBR from our AMPLIVAR Terminals and Splices series. This high-quality ring tongue connector, designed for #2 studs, ensures secure and efficient wire termination. Its straight orientation and open barrel construction make installation a breeze, while its durable build can withstand temperatures ranging from -40 to 105°C (-40 to 221°F). Suitable for use with 14 AWG wires, this connector guarantees reliable performance in various applications. Trust in its quality for all your connectivity needs.


