505071-1

Heilind Number:AMP505071-1
Manufacturer:TE Connectivity
Manufacturer Number:505071-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STUD RETAINING TERM, AMPLIVAR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 505071-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:1020 - 2581 CMA, 16 - 20 AWG, .517 - 1.3 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP505071-1

Detailed Description

Enhance your electrical connections with our Amplivar Stud Retaining Term. Ideal for #8 and M4 studs, this straight orientation ring tongue terminal guarantees secure and efficient performance in temperatures ranging from -40 to 105°C (-40 to 221°F). Designed for 16-20 AWG wires, it features an open barrel for easy installation. Crafted for durability and reliability, this terminal is a must-have for various applications. Upgrade your setup with the assurance of quality and precision with our Amplivar Terminals and Splices collection.