505079-1

Heilind Number:AMP505079-1
Manufacturer:TE Connectivity
Manufacturer Number:505079-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STUD RETAINING TERM.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 505079-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:16 - 13 AWG, 1.25 - 2.5 mm², 2600 - 4900 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP505079-1

Detailed Description

Enhance your electrical connections with our Stud Retaining Terminal from the AMPLIVAR series. This high-quality terminal, designed for #10 studs, offers reliable performance in a straight orientation. With an operating temperature range of -40 to 105°C (-40 to 221°F), it can withstand demanding environments. Suitable for wire sizes ranging from 1.25 to 2.5mm² (16 to 13 AWG), it accommodates various applications with ease. The open barrel design facilitates easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Whether for professional or DIY projects, this terminal, part of our Rings & Spades collection, ensures secure and efficient connections. Elevate your electrical work with this essential component.