5177986-2

Heilind Number:AMP5177986-2
Manufacturer:TE Connectivity
Manufacturer Number:5177986-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P05H.5,060,08/Sn,TR,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5177986-2
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Contact Amperage:.5 A
Number of Positions:60
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Header
Stack Height:13 mm, 17 mm, .197 in, .354 in, .512 in, 5 mm, .669 in, 9 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:5177986-2
SKU:AMP5177986-2

Detailed Description

Enhance your circuit connections with our Board to Board PCB Connector, designed for seamless signal transmission in high-temperature environments. With a sleek matte housing and gold-plated brass contacts, this connector ensures reliable performance and durability. Featuring a compact .8mm pitch and 60 positions, it's perfect for space-constrained applications. The straight orientation and vertical mount make for easy installation, while the top entry location and tape & reel packaging streamline assembly. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector is both safe and environmentally friendly. Trust in its 100V AC voltage rating and 500V AC dielectric withstanding voltage for secure connectivity. Ideal for mezzanine and board stacking configurations, it's a versatile solution for your PCB assembly needs.